Reference Only
PLB2S-C
Cable Ties CT DOUBLE LOOP NATURAL 7/6"
Datasheet
PLB2S-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Double-Headed | |
| Color | Natural | |
| Material | Nylon | |
| Length | 7.6 in | |
| Width | 0.19 in | |
| Tensile Strength | 23 kg | |
| Compliance | CE; CSA; UL 62275 Type 1; 11 | |
| Maximum Bundle Diameter | 1.81 in | |
| Packaging | Bulk | |
| Series | PLB2S | |
| Subcategory | Wire & Cable Management | |
| Tradename | Bow-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.513 | $51.30 |
Need more?
Sign in to add projects and notes