Reference Only
PDL-4
Wire Labels & Markers
Datasheet
07498398203 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Dot Matrix | |
| Material | GMT1 Self-Laminating Tedlar | |
| Unit Of Measure | Pack | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 6307903020 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,000 / Multiples: 1,000)| Quantity | Price Per Pack | Ext. Price |
|---|---|---|
| $0.38 | $1,520.00 |
Need more?
Sign in to add projects and notes