Reference Only

PCA23-4

Wire Labels & Markers CLIP ONWIRE MARKERS

Manufacturer:

Mfr Part:
PCA23-4

TTI Part:
PCA23-4

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Labels & Markers
ProductMarkers
TypeClip-On
FeaturesNon-Adhesive Markers Grip Tightly to Wire/Cable
MaterialNon-Adhesive Acetal
ColorWhite
SeriesPCA23
FamilyPre-Printed Clip-On Wire Markers
PackagingBulk
Product TypeWire Labels & Markers
Secondary ColorWhite
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS4911998000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$28.56$285.60
Need more?
Sign in to add projects and notes