Reference Only
NNC37X75LG2
Wire Ducting & Raceways Slottd Duct Halo Fr 37mm X 75mm X2M SOLD PER MR
Datasheet
07498398533 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Halogen Free Wiring Duct | |
| Material | Polyphenylene Oxide (PPO) | |
| Color | Light Gray | |
| Length | 6.56 ft | |
| Width | 37.1 mm | |
| Height | 72.4 mm | |
| Compliance | UL | |
| Family | Panduct Type NNC - Halogen Free Metric Wiring Duct (Light Gray) | |
| Features | Made of halogen free modified PPO material and verified with IEC 60754-2 test method | |
| Mounting Method | DIN Mounting Holes | |
| Packaging | Kit | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | Light Gray | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $69.36 | $1,387.20 |
Need more?
Sign in to add projects and notes