Reference Only

NNC25X50LG2

Wire Ducting & Raceways Slotted Duct Halogen Free25mmX 50mm X 2M SOLD PER MR

Manufacturer:

Mfr Part:
07498398530

TTI Part:
NNC25X50LG2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypeHalogen Free Wiring Duct
MaterialPolyphenylene Oxide (PPO)
Length6.56 ft
Duct External Width24.6 mm
Duct External Height47.8 mm
ComplianceUL
FamilyPanduct Type NNC - Halogen Free Metric Wiring Duct (Light Gray)
FeaturesMade of halogen free modified PPO material and verified with IEC 60754-2 test method
Mounting MethodDIN Mounting Holes
PackagingKit
Product TypeWire Ducting & Raceways
Secondary ColorLight Gray
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3925902000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameN/A

0In Stock

20
On Order
20 expected 14-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$36.86$36.86
Need more?

My Notes

Sign into see notes.