Reference Only

NE1X1WH6

Wire Ducting & Raceways Slotted Duct, Halogen Free,1" X 1" X 6',WH SOLD PER FOOT

Manufacturer:

Mfr Part:
NE1X1WH6

TTI Part:
NE1X1WH6

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypeHalogen Free Wiring Duct
MaterialNoryl
ColorWhite
Length6 ft
Width29 mm
Height26.9 mm
Mounting MethodStandard Mounting Holes
PackagingBulk
Product TypeWire Ducting & Raceways
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3925902000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameN/A

9,906In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 6)
Quantity Unit PriceExt. Price
$16.76$100.56
$15.98$191.76
$15.58$467.40
$15.36$829.44
$15.20$1,550.40
$10.48$2,640.96
$10.37$5,226.48
$10.27$10,290.54
Need more?

Associated Parts

NC1WH6 Panduit

Panduit

Wire Ducting & Raceways DUCT COVER HALO FREE 1 X 6' WHTSOLD PER FT
Sign in to add projects and notes