Reference Only

NE1.5X3WH6

Wire Ducting & Raceways Slotted Duct, Halogen Free,1.5"X3"X6',WH SOLD PER FOOT

Manufacturer:

Mfr Part:
NE1.5X3WH6

TTI Part:
NE1.5X3WH6

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypeHalogen Free Wiring Duct
MaterialNoryl
ColorWhite
Length6 ft
Duct External Width41.66 mm
Duct External Height77.72 mm
FamilyPanduct Type NE - NORYL Halogen Free Wiring Duct
FeaturesNon-slip cover stays in place during shipment, vibration and when in a vertical orientation, eliminating rework
Mounting MethodStandard Mounting Holes
PackagingBulk
Product TypeWire Ducting & Raceways
Secondary ColorWhite
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3925902000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameN/A

732In Stock

24 expected 21-May-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 6)
Quantity Unit PriceExt. Price
$56.13$336.78
$55.56$666.72
$55.00$990.00
$54.45$1,633.50
$40.09$1,924.32
Need more?

My Notes

Sign into see notes.