Reference Only
MS4W63T15-L6
Cable Ties
Datasheet
MS4W63T15-L6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Banding Straps | |
| Type | Strap and Buckle | |
| Color | Metallic | |
| Material | Stainless Steel (AISI 316) | |
| Length | 18 in | |
| Width | 0.626 in | |
| Maximum Bundle Diameter | 4 in | |
| Packaging | Bulk | |
| Series | MS | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Steel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.26 | $163.00 | |
| $3.23 | $323.00 | |
| $3.19 | $478.50 | |
| $3.11 | $777.50 | |
| $3.03 | $1,515.00 | |
| $3.00 | $2,400.00 |
Need more?
Sign in to add projects and notes