Reference Only

MS4W63T15-L4

Cable Ties

Manufacturer:

Mfr Part:
07498344697

TTI Part:
MS4W63T15-L4

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
ProductBanding Straps
ColorMetallic
FeaturesHeavy Duty
MaterialStainless Steel (AISI 304)
Length18 in
Width0.626 in
Maximum Bundle Diameter4 in
PackagingEach
SeriesMS
SubcategoryWire & Cable Management
TradenamePan-Steel

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS7326908688
TARIC7220202100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.71$135.50
Need more?

My Notes

Sign into see notes.