Reference Only

MP200-M

Wire Labels & Markers

Manufacturer:

Mfr Part:
07498365041

TTI Part:
MP200-M

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Labels & Markers
ProductMarkers
TypeIdentification Plate
FeaturesAttached with Cable Ties
MaterialNylon
Length50.8 mm
Width19 mm
SeriesMP200
PackagingEach
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.61$61.00
$0.58$174.00
$0.567$283.50
$0.561$561.00
$0.556$1,112.00
$0.55$2,200.00
$0.52$4,160.00
$0.496$7,936.00
Need more?
Sign in to add projects and notes