Reference Only

MLT8S-CP

Cable Ties

Manufacturer:

Mfr Part:
07498354407

TTI Part:
MLT8S-CP

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductMetal Ties
ColorMetallic
FeaturesStandard Duty
MaterialStainless Steel (AISI 304)
Length26.732 in
Width0.181 in
Tensile Strength91 kg
Maximum Bundle Diameter8 in
PackagingEach
SeriesMLT
SubcategoryWire & Cable Management
TradenamePan-Steel

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS7326908688
TARIC7326909890
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.80$280.00
Need more?
Sign in to add projects and notes