Reference Only
MLT2H-LP
Cable Ties
Datasheet
07498354385 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Metal Ties | |
| Type | Self-Locking | |
| Length | 7.9 in | |
| Width | 0.311 in | |
| Maximum Bundle Diameter | 1.93 in | |
| Tensile Strength | 450 lbs | |
| Color | Metallic | |
| Material | Stainless Steel (AISI 304) | |
| Compliance | CE; UL E56854 | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | MLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Steel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
1,750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.63 | $81.50 | |
| $1.58 | $158.00 | |
| $1.55 | $232.50 | |
| $1.42 | $355.00 | |
| $1.38 | $690.00 | |
| $1.32 | $1,320.00 | |
| $1.29 | $2,580.00 | |
| $1.27 | $5,080.00 |
Need more?
Sign in to add projects and notes