Reference Only

MLT1S-CP

Cable Ties

Manufacturer:

Mfr Part:
07498354409

TTI Part:
MLT1S-CP

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductMetal Ties
TypeSelf-Locking
ColorMetallic
FeaturesUV Resistant
MaterialStainless Steel (AISI 304)
Length5 in
Width0.181 in
Tensile Strength200 lbs
ComplianceCE; UL E56854
Maximum Bundle Diameter0.98 in
PackagingEach
SeriesMLT
SubcategoryWire & Cable Management
TradenamePan-Steel

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS7326908688
TARIC7326909890
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.20$120.00
$1.14$228.00
$1.12$336.00
$1.08$432.00
$1.06$742.00
$0.98$1,568.00
Need more?
Sign in to add projects and notes