Reference Only

MLT10S-CP316

Cable Ties SELF-LOCKING CABLE TIE SS

Manufacturer:

Mfr Part:
MLT10S-CP316

TTI Part:
MLT10S-CP316

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductMetal Ties
TypeSelf-Locking
ColorNatural
MaterialStainless Steel (AISI 316)
Length33 in
Width0.181 in
Tensile Strength91 kg
ComplianceCE; UL E56854
Maximum Bundle Diameter10 in
PackagingBulk
SeriesMLT
SubcategoryWire & Cable Management
TradenamePan-Steel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS7326908688
TARIC7326909890
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$4.77$477.00
Need more?

My Notes

Sign into see notes.