Reference Only

MC37X37IG2

Wire Ducting & Raceways Slotted Metric Duct PVC37mm x 37mm x 2M SOLD PER MR

Manufacturer:

Mfr Part:
07498374295

TTI Part:
MC37X37IG2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypeNarrow Slot Wiring Duct
MaterialPolyvinyl Chloride (PVC)
ColorGray
Length2 m
Duct External Width37.1 mm
Duct External Height35.8 mm
Unit Of MeasureMeter
ComplianceUL
FamilyMC-Metric Narrow slot wiring Duct
FeaturesNarrow finger
Mounting MethodDIN Mounting Holes
PackagingStick
Product TypeWire Ducting & Raceways
Secondary ColorGray
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3925902000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 20 / Multiples: 20)
Quantity Price Per MeterExt. Price
$41.12$822.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.