Reference Only

M200X100Y6T

Wire Labels & Markers

Manufacturer:

Mfr Part:
07498371335

TTI Part:
M200X100Y6T

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Labels & Markers
ProductMarkers
TypeMarker Plate
FeaturesOffers Crisp, Clear Legends with Superior Legibility
MaterialPolyester and Polyolefin
ColorYellow
Width2 in
SeriesM200X
Unit Of MeasureReel
FamilyProduct Family Thermal Transfer Marker Plates
PackagingEach
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3919108090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Price Per ReelExt. Price
$309.35$309.35
Need more?

Associated Parts

TDP43ME Panduit

Panduit

Printers TDP43ME DESKTOP PRINTER

My Notes

Sign into see notes.