Reference Only
LD5WH6-A
Wire Ducting & Raceways LD5 Low Voltage 1-piece Single Channel Sold per Foot
Datasheet
LD5WH6-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Unit Of Measure | Stick | |
| Color | White | |
| Duct External Height | 14.8 mm | |
| Duct External Width | 25.8 mm | |
| Family | Pan-Way LD Surface Raceway System | |
| Features | For routing data and low voltage cabling | |
| Length | 6 ft | |
| Packaging | Stick | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | White | |
| Subcategory | Wire & Cable Management | |
| Type | Power Rated Raceway |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
240
On Order
240 expected 05-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 6 / Multiples: 6)| Quantity | Price Per Stick | Ext. Price |
|---|---|---|
| $3.66 | $21.96 |
Need more?
Sign in to add projects and notes