Reference Only
LD5IW6-A
Wire Ducting & Raceways LD5 Low Voltage 1-piece Single Channel R SOLD PER FOOT
Datasheet
07498358827 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Unit Of Measure | Foot | |
| Color | Off White | |
| Height | 14.8 mm | |
| Length | 6 ft | |
| Packaging | Stick | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management | |
| Type | Power Rated Raceway | |
| Width | 25.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
138In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 6 / Multiples: 6)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $3.97 | $23.82 | |
| $3.40 | $163.20 | |
| $3.32 | $398.40 | |
| $3.27 | $784.80 | |
| $3.23 | $1,220.94 | |
| $3.19 | $1,914.00 | |
| $3.15 | $3,024.00 | |
| $3.11 | $4,702.32 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes