Reference Only

HSTTV50-C

Heat Shrink Tubing & Sleeves

Manufacturer:

Mfr Part:
07498374728

TTI Part:
HSTTV50-C

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryHeat Shrink Tubing & Sleeves
TypeThin Wall
ColorBlack
MaterialPolyolefin (PO)
Length30.48 m (100 ft)
Inside Diameter12.7 mm (0.5 in)
Recovered Diameter6.4 mm (0.252 in)
Shrink Ratio2:1
SeriesHSTTV
PackagingSpool
Unit Of MeasureSpool
Chemical ResistantNo
ComplianceUL
FamilyHSTTV Heat Shrink 6 In. Pieces
FeaturesThin Wall Polyolefin Heat Shrink
Flammability RatingUL 224 VW-1
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

0In Stock

5
On Order
5 expected 15-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$160.68$160.68
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes