Reference Only
HSTTA38-48-Q
Heat Shrink Tubing & Sleeves HEATSHRINK, BLK, ADH LINED 3/8
Datasheet
HSTTA38-48-Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (4 ft) | |
| Inside Diameter | 9.5 mm (0.374 in) | |
| Recovered Diameter | 3 mm (0.118 in) | |
| Shrink Ratio | 3:1 | |
| Series | HSTTA | |
| Packaging | Bulk | |
| Chemical Resistant | No | |
| Family | HSTTA Heat Shrink | |
| Features | Dual Wall Adhesive Lined Thin Wall Heat Shrink | |
| Flammability Rating | Outer Wall Flame Retardant | |
| Length - in | 4 ft | |
| Length - mm | 1.22 m | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917390099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
Product Catalogs
Technical Resources
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.37 | $21.37 | |
| $19.90 | $99.50 | |
| $19.69 | $196.90 | |
| $19.49 | $487.25 | |
| $19.29 | $964.50 | |
| $19.08 | $1,908.00 | |
| $18.89 | $3,778.00 | |
| $18.69 | $7,476.00 |
Need more?
Sign in to add projects and notes