Reference Only

HSTT75-T

Heat Shrink Tubing & Sleeves DRYSHRINK .75" BLACK 200' REEL

Manufacturer:

Mfr Part:
HSTT75-T

TTI Part:
HSTT75-T

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryHeat Shrink Tubing & Sleeves
ColorBlack
MaterialPolyolefin (PO)
Length60.96 m (200 ft)
Inside Diameter19.05 mm (0.75 in)
Shrink Ratio2:1
SeriesHSTT
PackagingReel
Chemical ResistantNo
FamilyHSTT Heat Shrink
FeaturesThin Wall Polyolefin Heat Shrink
Flammability RatingFlame Retardant
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3917320099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$137.18$137.18
Need more?

My Notes

Sign into see notes.