Reference Only

HSTT50-C5

Heat Shrink Tubing & Sleeves

Manufacturer:

Mfr Part:
07498384898

TTI Part:
HSTT50-C5

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryHeat Shrink Tubing & Sleeves
ColorGreen
MaterialPolyolefin (PO)
Length30.48 m (100 ft)
Inside Diameter12.7 mm (0.5 in)
Shrink Ratio2:1
SeriesHSTT
PackagingSpool
Unit Of MeasureSpool
Chemical ResistantNo
FamilyHSTT Heat Shrink
FeaturesThin Wall Polyolefin Heat Shrink
Flammability RatingFlame Retardant
Length - in100 ft
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
TARIC3917320099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$121.95$121.95
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes