Reference Only

HSTT19-C

Heat Shrink Tubing & Sleeves

Manufacturer:

Mfr Part:
07498374702

TTI Part:
HSTT19-C

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryHeat Shrink Tubing & Sleeves
TypeThin Wall
ColorBlack
MaterialPolyolefin (PO)
Length30.48 m (100 ft)
Inside Diameter4.8 mm (0.189 in)
Recovered Diameter2.4 mm (0.094 in)
Shrink Ratio2:1
SeriesHSTT
PackagingSpool
Unit Of MeasureSpool
Chemical ResistantYes
FamilyHSTT Heat Shrink Bulk Reels
FeaturesThin Wall Polyolefin Heat Shrink
Flammability RatingFlame Retardant
Length - in100 ft
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$80.22$80.22
Need more?

Associated Parts

PLT1M-C Panduit

Panduit

Cable Ties
FSD76-8-D Panduit

Panduit

Terminals FRRL-TRM 20AWG DIN08MM PP GRY
Sign in to add projects and notes