Reference Only

HLSP1.5S-X0

Cable Ties HOOK AND LOOP STRIP TIE, BLACK

Manufacturer:

Mfr Part:
HLSP1.5S-X0

TTI Part:
HLSP1.5S-X0

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductHook and Loop Ties
ColorBlack
FeaturesPlenum Rated
MaterialNylon
Length5.9 in
Width0.748 in
Tensile Strength8 kg
ComplianceUL
Maximum Bundle Diameter1.5 in
PackagingBulk
SeriesHLSP
SubcategoryWire & Cable Management
TradenameTak-Ty

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC6307909899
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.66$166.00
Need more?
Sign in to add projects and notes