Reference Only
HLM-15R0
Cable Ties
Datasheet
07498362694 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Hook and Loop Ties | |
| Type | Continuous Roll | |
| Color | Black | |
| Material | Nylon, Polyethylene (PE) | |
| Length | 15 ft | |
| Width | 0.33 in | |
| Tensile Strength | 8 kg | |
| Unit Of Measure | Spool | |
| Packaging | Spool | |
| Series | HLM | |
| Subcategory | Wire & Cable Management | |
| Tradename | Tak-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 6307909899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 50 / Multiples: 50)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $23.97 | $1,198.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes