Reference Only

H150X044H1T

Wire Labels & Markers WHITE MIL GRADE HS LABELS

Manufacturer:

Mfr Part:
H150X044H1T

TTI Part:
H150X044H1T

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Labels & Markers
TypeHeat Shrink
FeaturesOffers Crisp, Clear Legends with Superior Legibility
MaterialPolyolefin (PO)
Length0.44 in
Width1.5 in
SeriesH150X
FamilyThermal Transfer Military Grade Heat Shrink Labels
PackagingReel
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # AliasesHEAT SHRINK LABELS

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3920995000
TARIC3919108090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$454.85$454.85
Need more?

Associated Parts

TDP43ME Panduit

Panduit

Printers TDP43ME DESKTOP PRINTER

My Notes

Sign into see notes.