Reference Only

H100X165H1T

Wire Labels & Markers THERMAL TRANSFER HEAT SHRINK

Manufacturer:

Mfr Part:
H100X165H1T

TTI Part:
H100X165H1T

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Labels & Markers
TypeHeat Shrink
MaterialPolyolefin (PO)
Length1.65 in
Width1 in
SeriesH100X
Unit Of MeasureSpool
PackagingSpool
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # AliasesHEAT SHRINK LABELS

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3920995000
TARIC3919108090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$465.75$465.75
Need more?

Associated Parts

TDP43ME Panduit

Panduit

Printers TDP43ME DESKTOP PRINTER
Sign in to add projects and notes