Reference Only
H050X034H1T-B
Wire Labels & Markers
Datasheet
07498351851 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Type | Heat Shrink | |
| Features | Offers Crisp, Clear Legends with Superior Legibility | |
| Material | Polyolefin (PO) | |
| Length | 0.34 in | |
| Width | 0.5 in | |
| Series | H050X | |
| Unit Of Measure | Reel | |
| Family | Thermal Transfer Military Grade Heat Shrink Labels | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | HEAT SHRINK LABELS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3920995000 |
| TARIC | 3919108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $419.67 | $419.67 | |
| $415.51 | $831.02 | |
| $411.40 | $1,234.20 | |
| $407.32 | $2,036.60 | |
| $403.29 | $4,032.90 | |
| $399.30 | $6,388.80 |
Need more?
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $1,621.02 | $1,621.02 |
My Notes
Sign into see notes.