Reference Only
H050X034H1T
Wire Labels & Markers HS TUBING .50"WX.34"H WHITE
Datasheet
07498351850 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Heat Shrink | |
| Material | Polyolefin (PO) | |
| Length | 0.34 in | |
| Width | 0.5 in | |
| Series | H050X | |
| Unit Of Measure | Reel | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | HEAT SHRINK LABELS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3920995000 |
| TARIC | 3919108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
5
On Order
5 expected 28-Jan-27
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $392.76 | $392.76 | |
| $388.87 | $777.74 | |
| $373.13 | $1,119.39 | |
| $358.01 | $1,790.05 | |
| $354.47 | $3,544.70 | |
| $350.96 | $5,615.36 |
Need more?
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $1,825.55 | $1,825.55 |
Associated Parts

Panduit
Printers TDP43ME DESKTOP PRINTER
Sign in to add projects and notes