Reference Only
H050X025H1T
Wire Labels & Markers
Datasheet
07498351847 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Heat Shrink | |
| Features | Offers Crisp, Clear Legends with Superior Legibility | |
| Material | Polyolefin (PO) | |
| Length | 0.25 in | |
| Width | 0.5 in | |
| Series | H050X | |
| Unit Of Measure | Reel | |
| Family | Thermal Transfer Military Grade Heat Shrink Labels | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | HEAT SHRINK LABELS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3920995000 |
| TARIC | 3919108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
Product Catalogs
Technical Resources
19In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $323.60 | $323.60 | |
| $320.40 | $640.80 | |
| $317.22 | $951.66 | |
| $314.08 | $1,570.40 | |
| $291.32 | $2,913.20 | |
| $288.43 | $4,614.88 |
Need more?
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $1,288.68 | $1,288.68 |
Associated Parts

Panduit
Printers TDP43ME DESKTOP PRINTER
Sign in to add projects and notes