Reference Only
H000X034H1C
Wire Labels & Markers
Datasheet
07498366369 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Heat Shrink | |
| Material | Polyolefin (PO) | |
| Length | 2.4 m | |
| Width | 8.6 mm | |
| Series | H000X | |
| Unit Of Measure | Pack | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Tradename | P1 | |
| Part # Aliases | HEAT SHRINK LABELS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3919108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
Product Catalogs
Technical Resources
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Pack | Ext. Price |
|---|---|---|
| $93.62 | $93.62 | |
| $92.69 | $278.07 | |
| $91.77 | $458.85 | |
| $82.76 | $827.60 | |
| $78.93 | $1,578.60 | |
| $74.98 | $2,999.20 | |
| $71.23 | $5,698.40 | |
| $69.69 | $11,150.40 |
Need more?
Sign in to add projects and notes