Reference Only
H000X025H1M
Wire Labels & Markers
Datasheet
61305677602 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Series | H00X | |
| Unit Of Measure | Pack | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
Product Catalogs
Technical Resources
14In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Pack | Ext. Price |
|---|---|---|
| $62.16 | $62.16 | |
| $59.05 | $295.25 | |
| $56.66 | $566.60 | |
| $56.10 | $841.50 | |
| $53.30 | $1,332.50 | |
| $51.14 | $2,557.00 | |
| $50.63 | $4,050.40 |
Need more?
Associated Parts

Panduit
Printers Includes MP300 Printer, 1 Cassette of S1

Panduit
Printers Includes MP100 Printer w/ Protective Imp
Sign in to add projects and notes