Reference Only

G4X4LG6

Wire Ducting & Raceways Slotted Duct, PVC,4"X4"X6',LGRY SOLD PER FOOT

Manufacturer:

Mfr Part:
07498354593

TTI Part:
G4X4LG6

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypeWide Slot Wiring Duct
MaterialPolyvinyl Chloride (PVC)
ColorLight Gray
Length6 ft
Width107.95 mm
Height104.14 mm
Unit Of MeasureFoot
ComplianceUL
Mounting MethodStandard Mounting Holes
PackagingStick
Product TypeWire Ducting & Raceways
SeriesType G
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3925902000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

342In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 6 / Multiples: 6)
Quantity Price Per FootExt. Price
$18.90$113.40
$17.30$519.00
$14.80$888.00
$14.65$1,758.00
$14.51$3,482.40
$14.36$6,892.80
$14.22$13,651.20
Need more?

Associated Parts

C4LG6 Panduit

Panduit

Wire Ducting & Raceways PVC COVER 4" 6' SEC Sold per foot
Sign in to add projects and notes