Reference Only
G3X3WH6
Wire Ducting & Raceways Slotted Duct, PVC,3"X3"X6',WH SOLD PER FOOT
Datasheet
G3X3WH6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Wide Slot Wiring Duct | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | White | |
| Length | 6 ft | |
| Width | 82.6 mm | |
| Height | 78.9 mm | |
| Unit Of Measure | Foot | |
| Compliance | UL | |
| Mounting Method | Standard Mounting Holes | |
| Packaging | Stick | |
| Product Type | Wire Ducting & Raceways | |
| Series | Type G | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
1,074In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 6 / Multiples: 6)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $16.97 | $101.82 | |
| $14.14 | $424.20 | |
| $10.88 | $652.80 | |
| $10.56 | $1,267.20 | |
| $10.37 | $3,111.00 | |
| $10.27 | $4,929.60 | |
| $10.17 | $9,763.20 |
Need more?
Associated Parts

Panduit
Wire Labels & Markers

Panduit
Terminals FRRL-TRM 12AWG DIN10MM PP GRY

Panduit
Terminals FRRL-TRM 14AWG DIN12MM PP BLU

Panduit
Wire Ducting & Raceways Duct Cover, PVC, 3"W X 6', White Sold Per Foot

Panduit
Wire Labels & Markers

Panduit
Terminals FRRL-TRM 18AWG DIN12MM PP RED
Sign in to add projects and notes