Reference Only

G2X3WH6

Wire Ducting & Raceways Slotted Duct, PVC,2"X3"X6',WHT SOLD PER FOOT

Manufacturer:

Mfr Part:
G2X3WH6

TTI Part:
G2X3WH6

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypeWide Slot Wiring Duct
MaterialPolyvinyl Chloride (PVC)
ColorWhite
Length6 ft
Width57.2 mm
Height79.3 mm
Unit Of MeasureFoot
ComplianceUL
Mounting MethodStandard Mounting Holes
PackagingStick
Product TypeWire Ducting & Raceways
SeriesType G
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3925902000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

480In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 6 / Multiples: 6)
Quantity Price Per FootExt. Price
$10.24$61.44
$9.83$294.90
$9.30$558.00
$9.12$1,094.40
$9.03$1,625.40
$8.85$2,655.00
$8.68$5,208.00
$8.60$7,740.00
Need more?

Associated Parts

C2WH6 Panduit

Panduit

Wire Ducting & Raceways Duct Cover, PVC, 2"W X 6', White Sold Per Foot
S100X125VATY Panduit
Wire Labels & Markers
FSD80-12-D Panduit

Panduit

Terminals FRRL-TRM 14AWG DIN12MM PP BLU
FSD81-10-D Panduit

Panduit

Terminals FRRL-TRM 12AWG DIN10MM PP GRY
H200X034H1T Panduit
Wire Labels & Markers
FSD77-12-D Panduit

Panduit

Terminals FRRL-TRM 18AWG DIN12MM PP RED
Sign in to add projects and notes