Reference Only

G1X4WH6

Wire Ducting & Raceways Slotted Duct, PVC,1"X4"X6',WHT SOLD PER FOOT

Manufacturer:

Mfr Part:
G1X4WH6

TTI Part:
G1X4WH6

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypeWide Slot Wiring Duct
MaterialPolyvinyl Chloride (PVC)
ColorWhite
Length6 ft
Duct External Width31.8 mm
Duct External Height103.6 mm
Unit Of MeasureFoot
ComplianceUL
FamilyWide Slot Wiring Duct
FeaturesRestricted slot design retains wire in slot for fast, easy wire installation or removal
Mounting MethodStandard Mounting Holes
PackagingStick
Product TypeWire Ducting & Raceways
Secondary ColorWhite
SeriesType G
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3925902000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

60In Stock

360 expected 21-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 6 / Multiples: 6)
Quantity Price Per FootExt. Price
$13.36$80.16
$12.98$389.40
$12.85$771.00
$12.71$1,525.20
$12.57$3,016.80
$12.44$5,971.20
$12.30$11,808.00
Need more?

My Notes

Sign into see notes.