Reference Only

G1X3WH6

Wire Ducting & Raceways Slotted Duct, PVC,1"X3"X6',WHT SOLD PER FOOT

Manufacturer:

Mfr Part:
G1X3WH6

TTI Part:
G1X3WH6

Alternate Part Number

181-13008

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypeWide Slot Wiring Duct
MaterialPolyvinyl Chloride (PVC)
ColorWhite
Length6 ft
Width31.8 mm
Height79.4 mm
Unit Of MeasureFoot
ComplianceUL
Mounting MethodStandard Mounting Holes
PackagingStick
Product TypeWire Ducting & Raceways
SeriesType G
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3925902000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

966
On Order
966 expected on  from 08-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 6 / Multiples: 6)
Quantity Price Per FootExt. Price
$9.41$56.46
$9.04$271.20
$8.70$522.00
$8.45$1,014.00
$8.30$2,490.00
$8.13$4,878.00
$8.05$7,728.00
$7.90$11,850.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

S100X125VATY Panduit
Wire Labels & Markers
C1WH6 Panduit

Panduit

Wire Ducting & Raceways Duct Cover, PVC, 1"W X 6', White Sold Per Foot
FSD81-10-D Panduit

Panduit

Terminals FRRL-TRM 12AWG DIN10MM PP GRY
FSD80-12-D Panduit

Panduit

Terminals FRRL-TRM 14AWG DIN12MM PP BLU
FSD77-12-D Panduit

Panduit

Terminals FRRL-TRM 18AWG DIN12MM PP RED
H200X034H1T Panduit
Wire Labels & Markers
Sign in to add projects and notes