Reference Only
G1.5X3WH6
Wire Ducting & Raceways Slotted Duct, PVC,1.5"X3"X6',WHT SOLD PER FOOT
Datasheet
G1.5X3WH6 DatasheetAlternate Part Number
181-15306Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Wide Slot Wiring Duct | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | White | |
| Length | 6 ft | |
| Duct External Width | 44.5 mm | |
| Duct External Height | 79.3 mm | |
| Unit Of Measure | Foot | |
| Compliance | UL | |
| Family | Wide Slot Wiring Duct | |
| Features | Cover not included; Restricted slot design retains wire in slot for fast, easy wire installation or removal | |
| Mounting Method | Standard Mounting Holes | |
| Packaging | Stick | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | White | |
| Series | Type G | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
522In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 6 / Multiples: 6)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $14.93 | $89.58 | |
| $14.16 | $169.92 | |
| $13.90 | $250.20 | |
| $13.42 | $402.60 | |
| $12.90 | $774.00 | |
| $11.54 | $1,384.80 | |
| $11.38 | $2,731.20 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.