Reference Only
G1.5X1WH6
Wire Ducting & Raceways Slotted Duct, PVC,1.5"X1"X6',WHT SOLD PER FOOT
Datasheet
07498363922 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Wide Slot Wiring Duct | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | White | |
| Length | 6 ft | |
| Width | 44.5 mm | |
| Height | 28.5 mm | |
| Unit Of Measure | Foot | |
| Compliance | UL | |
| Mounting Method | Standard Mounting Holes | |
| Packaging | Stick | |
| Product Type | Wire Ducting & Raceways | |
| Series | Type G | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
90In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 6 / Multiples: 6)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $7.65 | $45.90 | |
| $6.38 | $191.40 | |
| $5.94 | $712.80 | |
| $5.88 | $1,411.20 | |
| $5.49 | $1,976.40 | |
| $5.44 | $3,264.00 | |
| $5.39 | $5,174.40 | |
| $5.31 | $7,965.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes