Reference Only

G.75X2LG6

Wire Ducting & Raceways Slotted Duct, PVC,.75"X2"X6',LGRAY SOLD PER FOOT

Manufacturer:

Mfr Part:
07498363902

TTI Part:
G.75X2LG6

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypeWide Slot Wiring Duct
MaterialPolyvinyl Chloride (PVC)
ColorLight Gray
Length6 ft
Duct External Width23.6 mm
Duct External Height51.6 mm
Unit Of MeasureFoot
ComplianceUL
FamilyWide Slot Wiring Duct
FeaturesRestricted slot design retains wire in slot for fast, easy wire installation or removal
Mounting MethodStandard Mounting Holes
PackagingStick
Product TypeWire Ducting & Raceways
Secondary ColorLight Gray
SeriesType G
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

48In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 6 / Multiples: 6)
Quantity Price Per FootExt. Price
$7.76$46.56
$7.67$138.06
$7.46$223.80
$7.18$430.80
$6.97$836.40
$6.89$1,612.26
Need more?

Associated Parts

C.75LG6 Panduit

Panduit

Wire Ducting & Raceways Duct Cover, PVC, 0.75"W X 6', LGray Sold per foot

My Notes

Sign into see notes.