Reference Only
G.75X.75LG6-A
Wire Ducting & Raceways Slotted Duct, PVC,.75"X.75"X6',ADH,LGRAY SOLD PER FOOT
Datasheet
07498363973 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Wide Slot Wiring Duct | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Light Gray | |
| Length | 6 ft | |
| Duct External Width | 23.6 mm | |
| Duct External Height | 20.8 mm | |
| Unit Of Measure | Foot | |
| Compliance | UL | |
| Family | Wide Slot Wiring Duct | |
| Features | Restricted slot design retains wire in slot for fast, easy wire installation or removal | |
| Mounting Method | Standard Mounting Holes | |
| Packaging | Stick | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | Light Gray | |
| Series | Type G | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 120 / Multiples: 120)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $5.69 | $682.80 |
Need more?
Sign in to add projects and notes