Reference Only
G.5X2LG6
Wire Ducting & Raceways Slotted Duct, PVC,.5"X12"X6',LGRAY SOLD PER FOOT
Datasheet
07498345343 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Wide Slot Wiring Duct | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Light Gray | |
| Length | 6 ft | |
| Duct External Width | 17.5 mm | |
| Duct External Height | 51.6 mm | |
| Unit Of Measure | Foot | |
| Compliance | UL | |
| Family | Wide Slot Wiring Duct | |
| Features | Restricted slot design retains wire in slot for fast, easy wire installation or removal | |
| Mounting Method | Standard Mounting Holes | |
| Packaging | Stick | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | Light Gray | |
| Series | Type G | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
120In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 6 / Multiples: 6)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $7.36 | $44.16 | |
| $7.29 | $87.48 | |
| $7.21 | $129.78 | |
| $6.71 | $201.30 | |
| $6.64 | $398.40 | |
| $6.40 | $768.00 | |
| $6.03 | $3,618.00 | |
| $5.97 | $8,955.00 |
Need more?
Associated Parts

Panduit
Wire Ducting & Raceways Duct Cover, PVC, 0.5"W X 6', LGray Sold per foot
Sign in to add projects and notes