Reference Only
FS4X4WH6
Wire Ducting & Raceways Solid Raceway,PVC,4"X4"X6',WHT SOLD PER FOOT
Datasheet
FS4X4WH6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Solid Wall Wiring Duct | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | White | |
| Length | 6 ft | |
| Unit Of Measure | Stick | |
| Packaging | Stick | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 60 / Multiples: 60)| Quantity | Price Per Stick | Ext. Price |
|---|---|---|
| $17.14 | $1,028.40 | |
| $16.97 | $2,036.40 | |
| $16.39 | $4,917.00 | |
| $16.23 | $7,790.40 | |
| $16.01 | $15,369.60 |
Need more?
Sign in to add projects and notes