Reference Only

FL50X50LG-A

Wire Ducting & Raceways FLX DUCT 1.97X1.97

Manufacturer:

Mfr Part:
07498337926

TTI Part:
FL50X50LG-A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypeFlexible Wiring Duct
MaterialPolypropylene (PP)
ColorLight Gray
Length1.642 ft
Duct External Width50 mm
Duct External Height50 mm
Unit Of MeasureStick
FamilyType FL - Flexible Wiring Duct
FeaturesFlexible polypropylene material
Mounting MethodPressure Sensitive Adhesive Tape
PackagingStick
Product TypeWire Ducting & Raceways
Secondary ColorLight Gray
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS3926909989
TARIC3925902000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 32 / Multiples: 32)
Quantity Price Per StickExt. Price
$20.79$665.28
Need more?
Sign in to add projects and notes