Reference Only
FL25X25LG-A
Wire Ducting & Raceways FLX DUCT GRY .98X.98
Datasheet
07498337925 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Flexible Wiring Duct | |
| Material | Polypropylene (PP) | |
| Color | Light Gray | |
| Length | 1.642 ft | |
| Width | 25 mm | |
| Height | 25 mm | |
| Unit Of Measure | Stick | |
| Mounting Method | Pressure Sensitive Adhesive Tape | |
| Packaging | Stick | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3925902000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
70In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 70 / Multiples: 70)| Quantity | Price Per Stick | Ext. Price |
|---|---|---|
| $11.10 | $777.00 |
Need more?
Sign in to add projects and notes