Reference Only
FL12X12LG-A
Wire Ducting & Raceways FLX DUCT GRY .49X.49
Datasheet
07498337924 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Flexible Wiring Duct | |
| Material | Polypropylene (PP) | |
| Color | Light Gray | |
| Length | 1.642 ft | |
| Duct External Width | 12.5 mm | |
| Duct External Height | 12.5 mm | |
| Unit Of Measure | Stick | |
| Family | Type FL - Flexible Wiring Duct | |
| Features | Flexible polypropylene material | |
| Mounting Method | Pressure Sensitive Adhesive Tape | |
| Packaging | Stick | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | Light Gray | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 112 / Multiples: 112)| Quantity | Price Per Stick | Ext. Price |
|---|---|---|
| $6.71 | $751.52 |
Need more?
Sign in to add projects and notes