Reference Only
F3X2LG6
Wire Ducting & Raceways Slotted DuctPVC 3X2X6'Lgray Sold per ft
Datasheet
07498337573 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Narrow Slot Wiring Duct | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Light Gray | |
| Length | 6 ft | |
| Duct External Width | 82.6 mm | |
| Duct External Height | 53.8 mm | |
| Mounting Style | Screw | |
| Unit Of Measure | Foot | |
| Features | Narrow finger and slot design closely matches the spacing of high-density compnents | |
| Mounting Method | Mounting Holes | |
| Packaging | Stick | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | Light Gray | |
| Series | Type F | |
| Subcategory | Wire & Cable Management | |
| Tensile Strength | 4500 psi |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 120 / Multiples: 120)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $7.96 | $955.20 |
Need more?
Associated Parts

Panduit
Wire Ducting & Raceways Duct Cover, PVC, 3"W X 6', LGray Sold per foot
Sign in to add projects and notes