Reference Only
F2X5LG6
Wire Ducting & Raceways Slotted DuctPVC 2"X5"X6'Lgray Sold per ft
Datasheet
F2X5LG6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Narrow Slot Wiring Duct | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Light Gray | |
| Length | 6 ft | |
| Width | 57.2 mm | |
| Height | 129.5 mm | |
| Mounting Style | Screw | |
| Mounting Method | Mounting Holes | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Series | Type F | |
| Subcategory | Wire & Cable Management | |
| Tensile Strength | 4500 psi |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.18 | $850.80 |
Need more?
Associated Parts

Panduit
Wire Ducting & Raceways Duct Cover, PVC, 2"W X 6', LGray Sold per foot
Sign in to add projects and notes