Reference Only

F2X3LG6

Wire Ducting & Raceways Narrow Slotted Duct, LGRY PVC, 2" X 3" X 6' Sold per foot

Manufacturer:

Mfr Part:
07498337557

TTI Part:
F2X3LG6

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypeNarrow Slot Wiring Duct
MaterialPolyvinyl Chloride (PVC)
ColorLight Gray
Length6 ft
Duct External Width57.2 mm
Duct External Height79.2 mm
Mounting StyleScrew
Unit Of MeasureFoot
FeaturesNarrow finger and slot design closely matches the spacing of high-density compnents
Mounting MethodMounting Holes
PackagingStick
Product TypeWire Ducting & Raceways
Secondary ColorLight Gray
SeriesType F
SubcategoryWire & Cable Management
Tensile Strength4500 psi

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3925902000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

2,400
On Order
2,400 expected 30-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 6 / Multiples: 6)
Quantity Price Per FootExt. Price
$9.46$56.76
Need more?

Associated Parts

C2LG6 Panduit

Panduit

Wire Ducting & Raceways Duct Cover, PVC, 2"W X 6', LGray Sold per foot
FSD77-8-D Panduit

Panduit

Terminals FRRL-TRM 18AWG DIN08MM PP RED
FSD75-8-D Panduit

Panduit

Terminals FRRL-TRM 22AWG DIN08MM PP WHT
H200X034H1T Panduit
Wire Labels & Markers
S100X075VATY Panduit
Wire Labels & Markers
FSD78-8-D Panduit

Panduit

Terminals FRRL-TRM 16AWG DIN06MM PP BLK

My Notes

Sign into see notes.