Reference Only
F2X3IB6
Wire Ducting & Raceways Narrow Slot Flush Cover Duct, PVC, 2" X 3" X 6' SOLD PER FOOT
Datasheet
07498301800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Narrow Slot Wiring Duct | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Intrinsic Blue | |
| Length | 6 ft | |
| Width | 57.2 mm | |
| Height | 79.2 mm | |
| Mounting Style | Screw | |
| Unit Of Measure | Foot | |
| Features | Narrow finger and slot design closely matches the spacing of high-density compnents | |
| Mounting Method | Mounting Holes | |
| Packaging | Stick | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | Intrinsic Blue | |
| Series | Type F | |
| Subcategory | Wire & Cable Management | |
| Tensile Strength | 4500 psi |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 60 / Multiples: 60)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $10.09 | $605.40 |
Need more?
Sign in to add projects and notes